Toolcraft 484893 Suction Lifter Load-Bearing Capacity: 3 kg

MPN
484893
Brand
Toolcraft
EAN-13
4016138791747
Order Code
64-5572
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 293 in stock

This rubber suction lifter from Toolcraft is ideal for lifting covers, boards and other large objects.


  • Generates high vacuum
  • Maximum load-bearing capacity 3kg
  • Colour: black
  • Diameter 40mm
Type Suction lifter
Capacity 3kg
Size 40mm

Reviews

Be the first to submit a review

Trustpilot