Toolcraft 401649 Screws M6x20mm Stainless Steel Hex Socket 50pieces

Image Representative of Range

Toolcraft 401649 Screws M6x20mm Stainless Steel Hex Socket 50pieces

MPN
401649
Brand
Toolcraft
EAN-13
4016138815276
Order Code
13-2007
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £4.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Toolcraft's countersunk screws are made of stainless steel and follow the DIN 7991 standard. These M6, 20 mm screws feature a hex socket (Allen) design, suitable for flush mounting in materials. Commonly used in machinery and equipment assembly, they are provided in packs of 50 pieces.
Type Countersunk screws
Thread Size M6
Thread Length 20mm
Screw Head Style Hex socket (Allen)
Material Stainless steel
DIN Standard DIN 7991
ISO standard ISO 10642

Reviews

Be the first to submit a review

Trustpilot