TOOLCRAFT 401642 Countersunk Screws M4 30mm Hex DIN 7991 Steel 100 pieces

Image Representative of Range

TOOLCRAFT 401642 Countersunk Screws M4 30mm Hex DIN 7991 Steel 100 pieces

MPN
401642
Brand
Toolcraft
EAN-13
4016138815207
Order Code
13-2006
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £8.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Toolcraft manufactures these high-quality stainless steel countersunk screws, with a hex socket and measuring M4 by 30 mm, following the DIN 7991 standard. These screws come in boxes of 100 pieces and are designed for applications requiring a flush finish. They are typically used in construction, furniture assembly, and other engineering projects.
Type Countersunk screws
Thread Size M4
Thread Length 30mm
Screw Head Style Hex socket (Allen)
Material Stainless steel
DIN Standard DIN 7991
ISO standard ISO 10642

Reviews

Be the first to submit a review

Trustpilot