TOOLCRAFT 401635 Countersunk Screws M3 30mm Hex Socket SS 100 pieces

Image Representative of Range

TOOLCRAFT 401635 Countersunk Screws M3 30mm Hex Socket SS 100 pieces

MPN
401635
Brand
Toolcraft
EAN-13
4016138815146
Order Code
13-2003
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £5.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Toolcraft 401635 Countersunk screws are made of stainless steel, feature a hex socket (Allen) head, and adhere to DIN 7991 specifications. These M3 screws are 30 mm in length and come in a pack of 100. They are commonly used in applications where a flush finish is required, such as in furniture assembly or securing hardware components.
Type Countersunk screws
Thread Size M3
Thread Length 30mm
Screw Head Style Hex socket (Allen)
Material Stainless steel
DIN Standard DIN 7991
ISO standard ISO 10642

Reviews

Be the first to submit a review

Trustpilot