TOOLCRAFT 401634 Countersunk Screws M3x20mm Stainless Steel 100 pieces

Image Representative of Range

TOOLCRAFT 401634 Countersunk Screws M3x20mm Stainless Steel 100 pieces

MPN
401634
Brand
Toolcraft
EAN-13
4016138815139
Order Code
13-2002
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £4.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Toolcraft manufactures the 401634 Countersunk screws, featuring an M3 size, 20 mm length, and a hex socket. These stainless steel screws conform to DIN 7991 standards, making them ideal for applications requiring flush surfaces and corrosion resistance. They are typically used in machinery, electronic assemblies, and construction for secure fastening.
Type Countersunk screws
Thread Size M3
Thread Length 20mm
Screw Head Style Hex socket (Allen)
Material Stainless steel
DIN Standard DIN 7991
ISO standard ISO 10642

Reviews

Be the first to submit a review

Trustpilot