TOOLCRAFT 401631 Countersunk Screws M3 12mm Hex Stainless 100 pieces

Image Representative of Range

TOOLCRAFT 401631 Countersunk Screws M3 12mm Hex Stainless 100 pieces

MPN
401631
Brand
Toolcraft
EAN-13
4016138815115
Order Code
13-2000
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
2+ £3.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

Toolcraft manufactures these countersunk screws with a hex socket (Allen) head, conforming to DIN 7991 standards, made from stainless steel. Measuring M3 by 12 mm, they are ideal for flush mounting in materials, providing a smooth surface finish. Typically used in furniture, machinery, and precision equipment, this pack contains 100 pieces.
Type Countersunk screws
Thread Size M3
Thread Length 12mm
Screw Head Style Hex socket (Allen)
Material Stainless steel
DIN Standard DIN 7991
ISO standard ISO 10642

Reviews

Be the first to submit a review

Trustpilot