TOOLCRAFT 401630 Countersunk Screws M3 10mm Hex Stainless 100 pieces

Image Representative of Range

TOOLCRAFT 401630 Countersunk Screws M3 10mm Hex Stainless 100 pieces

MPN
401630
Brand
Toolcraft
EAN-13
4016138815108
Order Code
13-1999
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
2+ £3.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

Toolcraft manufactures the 401630 countersunk screws, which are M3 in size, 10 mm in length, and feature a hex socket (Allen). Made from stainless steel, these screws conform to the DIN 7991 standard and are sold in packs of 100. They are typically used in applications requiring a flush surface, such as furniture assembly or electronics.
Type Countersunk screws
Thread Size M3
Thread Length 10mm
Screw Head Style Hex socket (Allen)
Material Stainless steel
DIN Standard DIN 7991
ISO standard ISO 10642

Reviews

Be the first to submit a review

Trustpilot