Toolcraft 401629 Countersunk Screws M3x8mm Hex Stainless 100 pieces

Image Representative of Range

Toolcraft 401629 Countersunk Screws M3x8mm Hex Stainless 100 pieces

MPN
401629
Brand
Toolcraft
EAN-13
4016138815092
Order Code
13-1998
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
2+ £2.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 84 in stock

Toolcraft produces high-quality countersunk screws, model 401629, made from stainless steel with an M3 thread and 8 mm length. These screws feature a hex socket (Allen) design, ensuring secure fastening in various applications. Typically used in assembly and construction projects, they are packed in quantities of 100 pieces.
Type Countersunk screws
Thread Size M3
Thread Length 8mm
Screw Head Style Hex socket (Allen)
Material Stainless steel
ISO standard ISO 10642

Reviews

Be the first to submit a review

Trustpilot