Toolcraft 2753683 AP-1860/TAWB-200 Battery 20V 6Ah Li-ion for TAWB-200 Series

Image Representative of Range

Toolcraft 2753683 AP-1860/TAWB-200 Battery 20V 6Ah Li-ion for TAWB-200 Series

MPN
TO-8261049
Brand
Toolcraft
EAN-13
4064161244280
Order Code
07-7927
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £33.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 30/06/2026

The Toolcraft AP-1860 / TAWB-200 tool battery, with a 6 Ah Li-ion capacity, is designed to provide high performance and long-lasting power for power tools. This battery from Toolcraft is part of the series TAWB-200 and is compatible with models such as AP-1100 and AP-1200. It is ideal for professionals and DIY enthusiasts requiring reliable and efficient energy solutions for demanding applications.
Type Tool battery
Battery Voltage 20 V
Capacity 6Ah
Technology Li-ion
Dim (L x W x H) 126 x 88 x 86 mm
Height 86mm
Length 126mm
Misc Attribute AP-1860 / TAWB-200
Rechargeable Yes
Size Non-standard rechargeable
Suitable For TAWB-200
Weight 0.9kg
Width 88mm

Reviews

Be the first to submit a review

Trustpilot