Toolcraft 2469761 Magnifier Glasses with LED Lighting Multi-Magnification

MPN
2469761
Brand
Toolcraft
EAN-13
4064161195988
Order Code
07-7203
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 627 in stock

Toolcraft magnifier glasses 2469761 include LED lighting and offer magnification levels ranging from 1.0x to 3.5x. The lens size is 95 mm by 34 mm, making them ideal for detailed work and reading. These reading aids enhance clarity for tasks requiring precision and focus.
Type Magnifier glasses
Magnification 1 - 3.5x
Illuminated Yes
Length 245mm
Lens Size (L x W) 95 mm x 34 mm
Lens size (length) 95mm
Lens size, width 34mm
Magnifier features incl. LED lighting
Weight 212g
Width 147mm

Reviews

Be the first to submit a review

Trustpilot