Toolcraft 2303575 Hand Cart Folding Brake Steel 150kg Load Capacity

MPN
2303575
Brand
Toolcraft
EAN-13
4064161151519
Order Code
07-7201
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £40.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 727 availableBack-order availability date - 28/07/2026

Toolcraft manufactures a folding hand cart with a maximum load capacity of 150 kg. It features a steel brake and is constructed from PP and thermoplastic polyurethane. Ideal for transporting heavy goods, this cart is suitable for both personal and commercial use.
Type Hand cart
Load Capacity 150kg
Number of Wheels 4
Material Steel, PP, Thermoplastic polyurethane
Bases 1
Dimensions (L x W x H) 73 x 47 x 83 cm
Height 83cm
Length 73cm
Tyre material PP
Weight 7.63kg
Wheels (Ø x W) 97 x 24mm
Width 47cm

Reviews

Be the first to submit a review

Trustpilot