Toolcraft 2302359 Hose Coupling 5cm Black Durable Nanoparticle Design

MPN
2302359
Brand
Toolcraft
EAN-13
4064161149684
Order Code
07-7190
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.690
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 666 in stock

Manufactured by Toolcraft, the 2302359 hose coupling is 5 cm in size and features a sleek black design. This robust hose connector is ideal for efficiently joining hoses in garden or industrial settings. With its durable construction, it's suited for both residential and commercial applications.
Type Hose Connector
Colour Black
Hose connection 13 mm (1/2") - 15 mm (5/8")
Length 5cm
Material Plastic

Reviews

Be the first to submit a review

Trustpilot