Toolcraft 2299818 Speculum Retractable Mirror Ø50mm For Tricky Repairs

Image Representative of Range

Toolcraft 2299818 Speculum Retractable Mirror Ø50mm For Tricky Repairs

MPN
TO-6899454
Brand
Toolcraft
EAN-13
4064161148281
Order Code
07-7697
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 54 availableBack-order availability date - 12/10/2026

Toolcraft's 2299818 Speculum is a 1-piece retractable inspection mirror with a 50 mm diameter. This Toolcraft inspection tool is ideal for exploring hard-to-see areas during detailed examinations. Typical applications include automotive inspections and mechanical maintenance checks.
Type Speculum
Mirror Size 50mm
Telescopic Yes
Dish diameter 50mm
Length 740mm
Mirror height 740mm
Mirror width 250mm
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot