Toolcraft 2265279 Heavy Duty Shelving 265kg 900x1800x450mm Metal MDF

MPN
2265279
Brand
Toolcraft
EAN-13
4064161056159
Order Code
07-7178
Country of Origin
China

Discontinued


Toolcraft 2265279 heavy duty shelving features a metal frame and MDF matt shelves, capable of holding up to 265 kg. With dimensions of 900 x 1800 x 450 mm, it is ideal for industrial storage and organisational needs. Its robust construction ensures long-lasting use in workshops and garages.
Type Heavy duty shelving
Colour Galvanized, Silver
Dimensions (W x H x D) 900 x 1800 x 450 mm
Load Capacity 1325kg
Material matt
Number of Shelves 5
Depth 450mm
Floor type Wood
Height 1800mm
Load capacity per shelf 265kg
Shelfing type Push-fit
Weight 23.5kg
Width 900mm

Trustpilot