Toolcraft 2207817 Cutter 9 mm Aluminium 2 Spare Blades Durable

MPN
TO-6623451
Brand
Toolcraft
EAN-13
4064161015705
Order Code
07-7578
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 534 in stock

Toolcraft manufactures the 2207817 Cutter, featuring a 9 mm aluminium body with two spare blades. This breakaway knife is designed for precision cutting and is ideal for tasks such as carpet fitting and general utility work. The durable construction ensures long-lasting performance in a variety of applications.
Type Cutter
Blade Width 9mm
Length 140mm
Number of Blades 3
Plastic free packaging Plastic-free packaging
Weight 64g

Reviews

Be the first to submit a review

Trustpilot