Toolcraft 2161946 Crimping Bits for Non-insulated Cable Lugs 16-25 mm²

MPN
2161946
Brand
Toolcraft
EAN-13
4053199993086
Order Code
07-7172
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The Toolcraft 2161946 crimping bits are designed for non-insulated cable lugs with a crimp area of 16 to 25 mm². Suitable for use with Toolcraft PZ-500 pliers, these crimp insets are manufactured with precision and durability in mind. Typically, they are used in electrical and wiring applications where secure, reliable connections are essential.
Type Crimp inset
For Use With Non-insulated cable lugs
Length 34mm
Crimp area 16 up to 25mm²
Crimp area (max.) 25mm²
Crimp area (min.) 16mm²
Crimp area AWG 4 up to 6 awg
Crimp area AWG (max.) 4AWG
Crimp area AWG (min.) 6AWG
Height 10mm
Suited for model PZ-500
Weight 50g
Width 51.1mm

Reviews

Be the first to submit a review

Trustpilot