Toolcraft 2161003 Crimping Bits DEUTSCH AWG 12-20 For PZ-500 Pliers

MPN
2161003
Brand
Toolcraft
EAN-13
4053199990238
Order Code
07-7171
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £25.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

Toolcraft 2161003 crimping bits are designed for use with Deutsch connectors and accommodate AWG sizes 12 to 20. They are suitable for use with Toolcraft PZ-500 pliers. Ideal for electrical installations where precision crimping is required.
Type Crimp inset
For Use With Deutsch DTM/DT/DTP
Length 34mm
Crimp area 0.5 up to 4mm²
Crimp area (max.) 4mm²
Crimp area (min.) 0.5mm²
Crimp area AWG 12 up to 20 awg
Crimp area AWG (max.) 12AWG
Crimp area AWG (min.) 20AWG
Height 11.5mm
Material properties zinc phosphate coating
Suitable for connectors DEUTSCH
Suited for model PZ-500
Weight 49.8g
Width 50.6mm

Reviews

Be the first to submit a review

Trustpilot