Toolcraft 1881810 AP-1100 TAWB-200 Battery 4 Ah 20-V Li-ion

MPN
1881810
Brand
Toolcraft
EAN-13
4053199910144
Order Code
07-7166
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £50.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 233 availableBack-order availability date - 30/06/2026

The Toolcraft AP-1100 / TAWB-200 Tool Battery is a 4 Ah lithium-ion power source designed for compatibility with the Series TAWB-200. Manufactured by Toolcraft, this battery offers reliable performance for various power tools. Typically used in construction and DIY projects, it provides long-lasting energy and quick recharging capabilities.
Type Tool battery
Battery Voltage 20 V
Capacity 4Ah
Technology Li-ion
Dim (L x W x H) 120 x 80 x 70 mm
Height 70mm
Length 120mm
Misc Attribute AP-1100 / TAWB-200
Rechargeable Yes
Size Non-standard rechargeable
Suitable For TAWB-200
Weight 0.67kg
Width 80mm

Reviews

Be the first to submit a review

Trustpilot