Toolcraft 1781069 Safety Glasses - Black/Clear

MPN
1781069
Brand
Toolcraft
EAN-13
4053199579075
Order Code
65-3192
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 998 in stock

A pair of safety spectacles from Toolcraft with clear polycarbonate lenses and PVC frames.


  • Frame colour(s): Black/Clear
  • Optical class: 1
  • Protection class: F
  • UV filter: -
  • Dimensions: 140 x 70 x 43mm
  • Weight: 21g
  • Conforms to EN166:2001
  • Toolcraft type 1781069
Type Safety Glasses
DIN Standard DIN 166
EN Standard EN 166
Lens Colour Clear
Material PC, PVC
Colour Black, Transparent
Dimensions 140 x 70 x 43mm
Lens Material Polycarbonate
Standards EN166

Reviews

Be the first to submit a review

Trustpilot