Toolcraft 1595624 Crimping Bits K4 for PZ-500 Pliers German Made

MPN
1595624
Brand
Toolcraft
EAN-13
4016139326269
Order Code
07-7144
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £15.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

Toolcraft PLE-0K4 Crimping Bits are German-engineered crimp inserts designed specifically for use with the Toolcraft PZ-500 pliers. Featuring high precision and durability, these crimp inserts ensure reliable connections. They are typically used in electrical and wiring applications.
Type Crimp inset
Length 50.7mm
Crimp area 0.5 up to 1.5mm²
Crimp area (max.) 1.5mm²
Crimp area (min.) 0.5mm²
Crimp area AWG 16 up to 20 awg
Crimp area AWG (max.) 16AWG
Crimp area AWG (min.) 20AWG
Height 34.6mm
Suitable for connectors DEUTSCH
Suited for model PZ-500
Weight 53g
Width 10mm

Reviews

Be the first to submit a review

Trustpilot