TOOLCRAFT 159329 Knock-in Nuts M8 Steel Zinc Galvanised 100 pieces

Image Representative of Range

TOOLCRAFT 159329 Knock-in Nuts M8 Steel Zinc Galvanised 100 pieces

MPN
159329
Brand
Toolcraft
EAN-13
4053199304844
Order Code
13-1995
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Toolcraft provides the 159329 Knock-in nuts that are M8 in size, made from steel, and zinc galvanised for corrosion resistance. These nuts are typically used for secure fastening in furniture or cabinetry. The package contains 100 pieces, ideal for bulk applications.
Type Knock-in nuts
Thread Size M8
Height 11mm
Length 11mm
Material Steel, Galvanised
Quantity 100

Reviews

Be the first to submit a review

Trustpilot