Toolcraft 1563973 ANST255-LG Anti-Slip Tape Neon Green 5m x 25mm

MPN
1563973
Brand
Toolcraft
EAN-13
4016139201528
Order Code
07-7110
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £11.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Toolcraft's anti-slip tape is neon green and measures 5 metres by 25 millimetres. It enhances safety by providing grip on slippery surfaces, making it ideal for both indoor and outdoor use. This product is perfect for steps, ramps, and other areas prone to slips.
Type Anti-Slip Tape
Width 25mm
Length 5m
Colour Neon green
Adhesive Tape Features Phosphorescent
Dimensions (L x W) 5 m x 25 mm
Maximum Temperature +40°C
Min. temperature +10°C
Misc Attribute ANST255-LG
Series ANST255-LG
Thickness 0.8mm

Reviews

Be the first to submit a review

Trustpilot