Toolcraft 1563972 Anti-slip Tape Neon Green 5m x 50mm 1pc

MPN
1563972
Brand
Toolcraft
EAN-13
4016139201511
Order Code
07-7109
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £24.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

Toolcraft manufactures the ANST505M-LG anti-slip tape in neon green, measuring 5 metres by 50 millimetres. This tape is designed to enhance safety with its non-slip surface, suitable for both indoor and outdoor use. Typical applications include steps, ramps, and walkways where additional footing grip is needed.
Type Anti-Slip Tape
Width 50mm
Length 5m
Colour Neon green
Adhesive Tape Features Phosphorescent
Dimensions (L x W) 5 m x 50 mm
Maximum Temperature +40°C
Min. temperature +10°C
Misc Attribute ANST505M-LG
Series ANST505M-LG
Thickness 0.8mm

Reviews

Be the first to submit a review

Trustpilot