Toolcraft 1563956 Tape Transparent BOPP 50m x 48mm 3pc Standard Use

MPN
1563956
Brand
Toolcraft
EAN-13
4016139201351
Order Code
07-7104
Country of Origin
China
  • Quickly find another product in this range by Colour:

    Brown Transparent
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 935 in stock

Toolcraft packaging tape, model 1563956, is a transparent adhesive tape measuring 50 m in length and 48 mm in width, sold in packs of three. This versatile tape is ideal for sealing cardboard boxes and parcels securely. Its durable adhesive is suitable for various packing and shipping tasks.
Type Packaging Tape
Width 48mm
Length 50m
Colour Transparent
Adhesive Type Acrylic
Carrier Material Bi-axial elongated polypropylene film
Dimensions (L x W) 50 m x 48 mm
Thickness 0.05mm

Reviews

Be the first to submit a review

Trustpilot