Toolcraft 1563940 Adhesive Reflective Strips Silver 50x25mm 20pcs For Safety

MPN
1563940
Brand
Toolcraft
EAN-13
4016139201191
Order Code
07-7103
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

Toolcraft manufactures the RTS25/50-SV 1563940 adhesive strips, designed in a silver colour with dimensions of 50 mm by 25 mm. The pack contains 20 pieces, suitable for a range of bonding applications. These strips are ideal for securing lightweight materials in crafts or minor household repairs.
Type Adhesive strips
Width 25mm
Length 50mm
Colour Silver
Carrier Material Polyethylene foil
Dimensions (L x W) 50 mm x 25 mm
Maximum Temperature +30°C
Min. temperature +5°C
Misc Attribute RTS25/50-SV
Series RTS
Thickness 0.23mm

Reviews

Be the first to submit a review

Trustpilot