Toolcraft 1561113 Hose Elbow Connector 1" IT to 3/4" Fits Hose Wagons

MPN
1561113
Brand
Toolcraft
EAN-13
4016139197524
Order Code
07-7092
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    40mm 16cm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Manufactured by Toolcraft, this hose elbow connector features a 30.3 mm (1") IT and a 19 mm (3/4") diameter. Its design allows for quick and easy connection, making it an efficient angled quick adaptor. Ideal for garden applications, this piece of hose ensures a secure and leak-free fit.
Type Hose elbow connector
Dimensions (L x W x H) 40 x 40 x 101.5 mm
Height 101.5mm
Length 40mm
Material ABS plastic
Width 40mm

Reviews

Be the first to submit a review

Trustpilot