Toolcraft 1553648 Blow Torch 1300°C 70min Piezo Ignition Ideal for Hobby Use

MPN
94020c9
Brand
Toolcraft
EAN-13
4016139192383
Order Code
07-7240
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 683 in stock

Toolcraft's blow torch, model 1553648, reaches up to 1300 °C and includes piezo ignition for easy use. With a burn time of 70 minutes, it is ideal for tasks requiring prolonged heat. This gas burner is commonly used for soldering, welding, or culinary applications such as crème brûlée.
Type Blow torch
Capacity 13ml
Dimensions (L x W x H) 60 x 30 x 96 mm
Height 96mm
Length 60mm
Max. operating time 70min
Max. temperature 1300°C
Maximum Temperature 1300°C
Soldering iron features + piezo ignition
Weight 70g
Width 30mm

Reviews

Be the first to submit a review

Trustpilot