Toolcraft 1544398-1 One-Handed Clamp 150x85mm 1500Nm Wood/Plastic

MPN
1544398-1
Brand
Toolcraft
EAN-13
4016139188652
Order Code
07-7070
Country of Origin
Taiwan
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Toolcraft One-handed clamp 150 x 85 mm is a versatile and robust clamping tool ideal for various woodworking and crafting applications. With a maximum span width of 150 mm and a nosing length of 85 mm, it provides strong gripping power up to 1500 Nm. The Toolcraft 1544398-1 is perfect for easy, one-handed operation in both professional and hobbyist projects.
Type F clamp
Jaw Opening 150mm
Length 380mm
Nosing 85mm
Spreading range 180 - 355mm
Tension 1500N
Weight 600g
Width 220mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot