Toolcraft 1525064 Torque Wrench 1/4" 3-15 Nm Anti-Slip Grip High Precision

MPN
1525064
Brand
Toolcraft
EAN-13
4016139163758
Order Code
07-7065
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £58.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 in stock, despatched in 4 working days

The Toolcraft 1525064 Torque Wrench is a precision tool designed for accurately tightening bolts and nuts. It features a measurement range of 3 to 15 Nm with a 1/4" (6.3 mm) drive, making it suitable for small mechanical assemblies and delicate equipment. This torque wrench is ideal for applications in automotive work, electronics, and bicycle maintenance tasks.
Type Torque wrench
Length 205mm
Torque Range 15Nm
Downforce 1/4" (6.3 mm)
Graduation 0.4Nm
Height 22mm
Torque (min.) 3Nm
Weight 260g
Width 29mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot