TOOLCRAFT 148819 Countersunk Screws M5x16mm Hex Socket Steel 100 pieces

Image Representative of Range

TOOLCRAFT 148819 Countersunk Screws M5x16mm Hex Socket Steel 100 pieces

MPN
148819
Brand
Toolcraft
EAN-13
4053199286515
Order Code
13-1984
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
1+ £5.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Toolcraft manufactures the 148819 countersunk screws, featuring an M5 size and a 16 mm length with a hex socket (Allen) head. Made of steel, these screws are robust and ideal for applications requiring a flush surface finish. They are typically used in furniture assembly, machinery, and metalwork projects.
Type Countersunk screws
Thread Size M5
Thread Length 16mm
Screw Head Style Hex socket (Allen)
Material Steel
ISO standard ISO 10642
Misc Attribute Countersunk screws ISO 10642

Reviews

Be the first to submit a review

Trustpilot