Toolcraft 148788 Countersunk Screws M3x8mm Hex Socket Steel 100 pieces

Image Representative of Range

Toolcraft 148788 Countersunk Screws M3x8mm Hex Socket Steel 100 pieces

MPN
148788
Brand
Toolcraft
EAN-13
4053199286249
Order Code
13-1982
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Toolcraft 148788 Countersunk screws are made of steel and feature an M3 size with an 8 mm length. Designed with a hex socket (Allen), they are ideal for applications requiring a flush finish. Commonly used in mechanical assemblies, they come in a pack of 100 pieces.
Type Countersunk screws
Thread Size M3
Thread Length 8mm
Screw Head Style Hex socket (Allen)
Material Steel
ISO standard ISO 10642
Misc Attribute Countersunk screws ISO 10642

Reviews

Be the first to submit a review

Trustpilot