TOOLCRAFT 145919 Fillister Head Screws M4x8mm Phillips Steel 200pieces

Image Representative of Range

TOOLCRAFT 145919 Fillister Head Screws M4x8mm Phillips Steel 200pieces

MPN
145919
Brand
Toolcraft
EAN-13
4053199262083
Order Code
13-1978
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Toolcraft manufactures the 145919 Fillister head screws, featuring an M4 size, 8 mm length, and Phillips drive, conforming to DIN 7985 standards. These screws are made from zinc galvanized steel, providing durability and corrosion resistance. They are typically used in machinery, electronics, and general assembly applications.
Type Fillister head screws
Thread Size M4
Thread Length 8mm
Screw Head Style Raised head
Material Steel BZP
Misc Attribute Lens screws DIN 7985
Standards DIN 7985

Reviews

Be the first to submit a review

Trustpilot