TOOLCRAFT 145902 Fillister Head Screws M3x12mm Zinc 200 pieces Phillips

Image Representative of Range

TOOLCRAFT 145902 Fillister Head Screws M3x12mm Zinc 200 pieces Phillips

MPN
145902
Brand
Toolcraft
EAN-13
4053199261932
Order Code
13-1976
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Toolcraft manufactures fillister head screws, model 145902, that are zinc-galvanized for enhanced durability. These M3 x 12 mm screws feature a Phillips drive and conform to DIN 7985 standards. They are typically used in electronics, machinery, and general construction due to their reliable fastening capability.
Type Fillister head screws
Thread Size M3
Thread Length 12mm
Screw Head Style Raised head
Material Steel BZP
Misc Attribute Lens screws DIN 7985
Standards DIN 7985

Reviews

Be the first to submit a review

Trustpilot