TOOLCRAFT 145064 Raised Head Self-Tapping Screws 2.9x6.5mm Steel 100 pieces

Image Representative of Range

TOOLCRAFT 145064 Raised Head Self-Tapping Screws 2.9x6.5mm Steel 100 pieces

MPN
145064
Brand
Toolcraft
EAN-13
4053199254798
Order Code
13-1973
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
3+ £1.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

The Toolcraft Raised head self-tapping screw, with part number 145064, is made from steel, zinc galvanized, ensuring durable and corrosion-resistant performance. Measuring 2.9 mm in diameter and 6.5 mm in length, it's designed to fit Phillips head tools according to DIN 7981 standards. This screw is typically used in metal or thin wood applications, with 100 pieces per pack providing ample supply for various projects.
Type Raised head self-tapping screw
Length Metric 6.5
Length Imperial 1/4
Thread Size Metric 2.9
Thread Size UTS No.4
Head Shape Raised head
Drive Type Phillips
Material zinc galvanized
Finish Zinc Plated
(Ø) 2.9mm
Dim (Ø x L) 2.9 mm x 6.5 mm
DIN Standard DIN 7981
Length 6.5mm
Misc Attribute Sheet metal screws DIN 7981

Reviews

Be the first to submit a review

Trustpilot