TOOLCRAFT 144989 Raised Head Self-Tapping Screws 3.9x13mm Steel Zinc 100 pieces

Image Representative of Range

TOOLCRAFT 144989 Raised Head Self-Tapping Screws 3.9x13mm Steel Zinc 100 pieces

MPN
144989
Brand
Toolcraft
EAN-13
4053199254149
Order Code
13-1972
Country of Origin
China
View Full Product Range (20)

Discontinued


The Toolcraft Raised Head Self-Tapping Screw is made of steel and zinc galvanized for corrosion resistance, measuring 3.9 mm in diameter and 13 mm in length. Designed with a Phillips head, it conforms to DIN 7981 standards, offering secure fastening in metal or plastic applications. Typically used in construction and DIY projects, the pack contains 100 screws for versatile use.
Type Raised head self-tapping screw
Length Metric 13
Length Imperial 1/2
Thread Size Metric 3.9
Thread Size UTS No.7
Head Shape Raised head
Drive Type Phillips
Material zinc galvanized
Finish Zinc Plated
(Ø) 3.9mm
Dim (Ø x L) 3.9 mm x 13 mm
DIN Standard DIN 7981
Length 13mm
Misc Attribute Sheet metal screws DIN 7981

Trustpilot