Toolcraft 1433383 Foam Insert Customisable 300x300x10mm Pre-Printed Grid

MPN
1433383
Brand
Toolcraft
EAN-13
4016139080789
Order Code
07-7059
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 134 in stock

Toolcraft manufactures the foam insert 1433383, with dimensions of 300 x 300 x 10 mm. It is ideal for providing cushioning and organisation in toolbags or cases. The foam insert helps to protect tools and equipment from damage during transport and storage.
Type Foam insert
Colour Grey, Black
Dim (L x W x H) 300 x 300 x 10 mm
Height 10mm
Length 300mm
Width 300mm

Reviews

Be the first to submit a review

Trustpilot