Toolcraft 1433382 Foam Insert Secure 300x300x10mm for Sensitive Gear

MPN
1433382
Brand
Toolcraft
EAN-13
4042504605677
Order Code
07-7058
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 116 in stock

The Toolcraft foam insert, model 1433382, is a durable and versatile padding solution for toolboxes or storage cases. Measuring 300 x 300 x 10 mm, it provides effective protection to delicate items by preventing movement and damage. This insert is commonly used in workshops or garages to organise and cushion various tools.
Type Foam insert
Colour Grey, Black
Dim (L x W x H) 300 x 300 x 10 mm
Height 10mm
Length 300mm
Width 300mm

Reviews

Be the first to submit a review

Trustpilot