TOOLCRAFT 136611 Turnbuckle Eye & Eye M8 Steel Zinc Galvanised DIN 1480

Image Representative of Range

TOOLCRAFT 136611 Turnbuckle Eye & Eye M8 Steel Zinc Galvanised DIN 1480

MPN
136611
Brand
Toolcraft
EAN-13
4053199205943
Order Code
13-1962
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

The Toolcraft Turnbuckle is an eye & eye M8 steel component, zinc galvanised for enhanced corrosion resistance. Manufactured to DIN 1480 standards, this turnbuckle is ideal for tensioning applications in construction and rigging. Toolcraft ensures reliable performance in various structural and mechanical adjustments.
Type Turnbuckle
Thead Size M8
Material Steel
DIN Standard DIN 1480
Material properties zinc galvanized
Misc Attribute Eye & eye

Reviews

Be the first to submit a review

Trustpilot