TOOLCRAFT 134979 Threaded Rod M12x1000mm Steel Hot-Dip Galvanised

Image Representative of Range

TOOLCRAFT 134979 Threaded Rod M12x1000mm Steel Hot-Dip Galvanised

MPN
134979
Brand
Toolcraft
EAN-13
4053199191741
Order Code
13-1960
Country of Origin
China
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £6.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 21 availableBack-order availability date - 27/11/2026

Toolcraft manufactures the Threaded Rod M12, measuring 1000 mm, and is made of steel with a hot-dip galvanised finish. This sturdy rod is typically used in construction and repair projects requiring secure and adjustable connections. The galvanised coating provides enhanced corrosion resistance, making it suitable for outdoor and industrial environments.
Type Threaded rod
Length 1m
Thread Size M12
Material hot-dip galvanized
DIN Standard DIN 975
Quality 8.8

Reviews

Be the first to submit a review

Trustpilot