TOOLCRAFT 134934 Threaded Rod M10 1000mm Steel Zinc Galvanised 1 piece

Image Representative of Range

TOOLCRAFT 134934 Threaded Rod M10 1000mm Steel Zinc Galvanised 1 piece

MPN
134934
Brand
Toolcraft
EAN-13
4053199191383
Order Code
13-1958
Country of Origin
China
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £4.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 74 availableBack-order availability date - 27/11/2026

The Toolcraft threaded rod M10, measuring 1000 mm, is crafted from steel and zinc galvanised for enhanced durability. This single-piece rod is ideal for construction and repair projects requiring reliable fastening solutions. Manufactured by Toolcraft, its sturdy composition makes it suitable for various industrial applications.
Type Threaded rod
Length 1m
Thread Size M10
Material zinc galvanized
DIN Standard DIN 975
Quality 8.8

Reviews

Be the first to submit a review

Trustpilot