TOOLCRAFT 134933 Threaded Rod M8 1000mm Steel Zinc Galvanised 1 piece

Image Representative of Range

TOOLCRAFT 134933 Threaded Rod M8 1000mm Steel Zinc Galvanised 1 piece

MPN
134933
Brand
Toolcraft
EAN-13
4053199191376
Order Code
13-1957
Country of Origin
China
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
2+ £2.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 101 availableBack-order availability date - 27/11/2026

Toolcraft manufactures the 134933 Threaded Rod, featuring M8 threading, 1000 mm length, and a steel zinc-galvanized finish. This robust construction makes it ideal for use in construction and repair projects. Its corrosion-resistant properties suit both indoor and outdoor applications.
Type Threaded rod
Length 1m
Thread Size M8
Material zinc galvanized
DIN Standard DIN 975
Quality 8.8

Reviews

Be the first to submit a review

Trustpilot