TOOLCRAFT 134929 Threaded Rod M4 1000mm Steel Zinc Galvanised

Image Representative of Range

TOOLCRAFT 134929 Threaded Rod M4 1000mm Steel Zinc Galvanised

MPN
134929
Brand
Toolcraft
EAN-13
4053199191345
Order Code
13-1954
Country of Origin
China
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
2+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 37 availableBack-order availability date - 27/11/2026

Toolcraft manufactures the 134929 Threaded Rod, which is 1000 mm long and made from zinc-galvanized steel, providing excellent durability and corrosion resistance. This M4 threaded rod is ideal for construction, machinery assembly, and DIY projects that require strong, reliable fastenings. Its robust design ensures suitability for both indoor and outdoor applications across various industries.
Type Threaded rod
Length 1m
Thread Size M4
Material zinc galvanized
DIN Standard DIN 975
Quality 8.8

Reviews

Be the first to submit a review

Trustpilot