TOOLCRAFT 134894 Threaded Rod M16 1000mm Steel DIN 975 8.8

Image Representative of Range

TOOLCRAFT 134894 Threaded Rod M16 1000mm Steel DIN 975 8.8

MPN
134894
Brand
Toolcraft
EAN-13
4053199191055
Order Code
13-1953
Country of Origin
China
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £7.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 27/11/2026

The Toolcraft 134894 is a steel threaded rod, M16 sized and 1000 mm long, ideal for secure fastening applications. Manufactured by Toolcraft, this durable rod is suited for construction and DIY projects requiring reliable tension and compressive strength. Commonly used in structural and machinery settings, it provides sturdy and versatile support connections.
Type Threaded rod
Length 1m
Thread Size M16
Material Steel
DIN Standard DIN 975
Quality 8.8

Reviews

Be the first to submit a review

Trustpilot