TOOLCRAFT 134892 Threaded Rod M12 1000mm Steel DIN 975 8.8 1 piece

Image Representative of Range

TOOLCRAFT 134892 Threaded Rod M12 1000mm Steel DIN 975 8.8 1 piece

MPN
134892
Brand
Toolcraft
EAN-13
4053199191031
Order Code
13-1952
Country of Origin
China
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £5.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 27/11/2026

Toolcraft produces the 134892 threaded rod, featuring an M12 thread and measuring 1000 mm in length, made from durable steel material. This single-piece rod is ideal for fastening and tensioning applications in construction and maintenance tasks. Its robust construction makes it suitable for use in both domestic and industrial settings.
Type Threaded rod
Length 1m
Thread Size M12
Material Steel
DIN Standard DIN 975
Quality 8.8

Reviews

Be the first to submit a review

Trustpilot