TOOLCRAFT 134889 Threaded Rod M8 1000mm Steel DIN 975 8.8 1 piece

Image Representative of Range

TOOLCRAFT 134889 Threaded Rod M8 1000mm Steel DIN 975 8.8 1 piece

MPN
134889
Brand
Toolcraft
EAN-13
4053199191017
Order Code
13-1950
Country of Origin
China
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
2+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 32 availableBack-order availability date - 27/11/2026

Toolcraft manufactures the 134889 threaded rod, which is made from steel and measures M8 by 1000 mm. This sturdy rod is ideal for construction and repair applications that require a secure fastening solution. Its threaded design ensures compatibility with standard nuts and components.
Type Threaded rod
Length 1m
Thread Size M8
Material Steel
DIN Standard DIN 975
Quality 8.8

Reviews

Be the first to submit a review

Trustpilot