TOOLCRAFT 134888 Threaded Rod M6 Steel 1000mm DIN 975 8.8 1 piece

Image Representative of Range

TOOLCRAFT 134888 Threaded Rod M6 Steel 1000mm DIN 975 8.8 1 piece

MPN
134888
Brand
Toolcraft
EAN-13
4053199191000
Order Code
13-1949
Country of Origin
China
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
3+ £1.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 49 availableBack-order availability date - 27/11/2026

Toolcraft manufactures the 134888 threaded rod, featuring M6 threading and a length of 1000 mm, made from durable steel. This component is ideal for joining, stabilising, or extending materials in construction and repair tasks. Its sturdy design suits various industrial and DIY applications.
Type Threaded rod
Length 1m
Thread Size M6
Material Steel
DIN Standard DIN 975
Quality 8.8

Reviews

Be the first to submit a review

Trustpilot