TOOLCRAFT 134859 Threaded Rod M10 1000mm Steel 1 piece DIN 975 12.9

Image Representative of Range

TOOLCRAFT 134859 Threaded Rod M10 1000mm Steel 1 piece DIN 975 12.9

MPN
134859
Brand
Toolcraft
EAN-13
4053199190737
Order Code
13-1948
Country of Origin
China
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £7.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 29 availableBack-order availability date - 27/11/2026

Toolcraft manufactures the 134859 threaded rod in M10 size and 1000 mm length, constructed from durable steel. This threaded rod is ideal for various fastening applications in construction and assembly projects. Its robust steel composition ensures reliable performance in demanding environments.
Type Threaded rod
Length 1m
Thread Size M10
Material Steel
DIN Standard DIN 975
Quality 12.9

Reviews

Be the first to submit a review

Trustpilot