TOOLCRAFT 134858 Threaded Rod M8x1000mm Steel DIN 975 1 piece

Image Representative of Range

TOOLCRAFT 134858 Threaded Rod M8x1000mm Steel DIN 975 1 piece

MPN
134858
Brand
Toolcraft
EAN-13
4053199190720
Order Code
13-1947
Country of Origin
China
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £6.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 09/11/2026

Manufactured by Toolcraft, this threaded rod is made from steel and measures M8 by 1000 mm. Ideal for building, repair, and assembly applications, it provides durability and versatility. Supplied as one piece, it is suited for various mechanical and structural tasks.
Type Threaded rod
Length 1m
Thread Size M8
Material Steel
DIN Standard DIN 975
Quality 12.9

Reviews

Be the first to submit a review

Trustpilot