TOOLCRAFT 134824 Threaded Rod M12 Steel 1000mm DIN 975 10.9 1 piece

Image Representative of Range

TOOLCRAFT 134824 Threaded Rod M12 Steel 1000mm DIN 975 10.9 1 piece

MPN
134824
Brand
Toolcraft
EAN-13
4053199190409
Order Code
13-1944
Country of Origin
China
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £5.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 20 availableBack-order availability date - 27/11/2026

Toolcraft manufactures the threaded rod, item number 134824, which measures M12 and is 1000 mm in length. Made from steel, it's durable and suitable for various construction and maintenance tasks. This product is typically used in securing structures or machinery.
Type Threaded rod
Length 1m
Thread Size M12
Material Steel
DIN Standard DIN 975
Quality 10.9

Reviews

Be the first to submit a review

Trustpilot