Toolcraft 134761 Threaded Rod M8 1000mm Steel Zinc Galvanised 1 piece

Image Representative of Range

Toolcraft 134761 Threaded Rod M8 1000mm Steel Zinc Galvanised 1 piece

MPN
134761
Brand
Toolcraft
EAN-13
4053199189823
Order Code
13-1937
Country of Origin
China
  • Free UK shipping available
View Full Product Range (41)
Qty Unit Price (Ex VAT)
2+ £2.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 93 availableBack-order availability date - 27/11/2026

Toolcraft produces the Threaded Rod M8 1000 mm, crafted from steel and zinc-galvanised for enhanced durability. This versatile component is typically used for fastening, mounting, or securing objects in construction and engineering projects. Its long 1000 mm length allows for cutting to size, accommodating a wide range of applications.
Type Threaded rod
Length 1m
Thread Size M8
Material zinc galvanized
DIN Standard DIN 975
Quality 4.6 - 5.8

Reviews

Be the first to submit a review

Trustpilot